SC2NE1A103
vs
51AAA-B24-A15L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Additional Feature |
PRECISION
|
|
Ganging Number |
1
|
1
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
1 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
CONDUCTIVE PLASTIC
|
CERMET
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.50
|
Factory Lead Time |
|
5 Weeks
|
Construction |
|
Square
|
JESD-609 Code |
|
e3
|
Lead Length |
|
6.6 mm
|
Package Height |
|
13.25 mm
|
Package Length |
|
11.4 mm
|
Package Style |
|
PCB Mount
|
Package Width |
|
8.89 mm
|
Rated Temperature |
|
70 °C
|
Rotational Angle |
|
270 deg
|
Size Code |
|
4565
|
Temperature Coefficient |
|
150 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare SC2NE1A103 with alternatives
Compare 51AAA-B24-A15L with alternatives