SEN-R-1050-027 vs 5.0SMDJ43A-AT/7 feature comparison

SEN-R-1050-027 Sensitron Semiconductors

Buy Now Datasheet

5.0SMDJ43A-AT/7 BrightKing Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR BRIGHTKING INC
Part Package Code DIE
Package Description O-XUUC-N2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 52.8 V 52.8 V
Breakdown Voltage-Min 47.8 V 47.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XUUC-N2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 43 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form NO LEAD C BEND
Terminal Position UPPER DUAL
Base Number Matches 1 3
Date Of Intro 2020-03-11
Breakdown Voltage-Nom 50.3 V
Clamping Voltage-Max 69.4 V
JEDEC-95 Code DO-214AB
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; IEC-61000-4-2; UL CERTIFIED
Reverse Current-Max 2 µA
Reverse Test Voltage 43 V

Compare SEN-R-1050-027 with alternatives