SF-0402S300-2
vs
CFS04V3T3R0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
TA-I TECHNOLOGY CO LTD
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Blow Characteristic |
SLOW
|
|
Body Breadth |
0.52 mm
|
0.52 mm
|
Body Height |
0.35 mm
|
0.35 mm
|
Body Length or Diameter |
1 mm
|
1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0402
|
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
1
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare SF-0402S300-2 with alternatives
Compare CFS04V3T3R0 with alternatives