-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 3A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7142
|
Newark | 0402 Slow-Blow Sputtering 3A /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0402S300-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 | Buy Now |
DISTI #
32AK7867
|
Newark | Smd Fuse, Slow Blow, 3A, 32Vdc, 0402, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:Singlfuse Sf-0402S Series Rohs Compliant: Yes |Bourns SF-0402S300-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
SF-0402S300-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 3A 24VDC 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6933 In Stock |
|
$0.3282 / $0.8400 | Buy Now |
DISTI #
SF-0402S300-2
|
Avnet Americas | SF-0402S Series Slow Blow 3A 0402 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0402S300-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
DISTI #
652-SF-0402S300-2
|
Mouser Electronics | Surface Mount Fuses 3A Slow Blow 0402 SinglFuse RoHS: Compliant | 0 |
|
$0.3220 / $0.6300 | Order Now |
DISTI #
V72:2272_06260935
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3A 24V SMD Solder Pad 0402 T/R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 19774 |
|
$0.2308 / $0.2661 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 3A 24V SMD Solder Pad 0402 T/R UL RoHS: Compliant | 0 |
|
$0.3227 / $0.8840 | Buy Now |
DISTI #
SF-0402S300-2
|
TTI | Surface Mount Fuses 3A Slow Blow 0402 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3190 | Buy Now |
DISTI #
SF-0402S300-2
|
Avnet Americas | SF-0402S Series Slow Blow 3A 0402 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0402S300-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
DISTI #
SF-0402S300-2
|
Avnet Abacus | SF-0402S Series Slow Blow 3A 0402 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0402S300-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0402S300-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0402S300-2
Bourns Inc
Electric Fuse, Slow Blow, 3A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.52 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-0402S300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0402S300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS04V3T3R0 | Electric Fuse, 3A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-0402S300-2 vs CFS04V3T3R0 |