SF-0603HI200M-2
vs
CFS06V3T2R0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Blow Characteristic |
FAST
|
|
Body Breadth |
0.8 mm
|
0.8 mm
|
Body Height |
0.8 mm
|
0.45 mm
|
Body Length or Diameter |
1.6 mm
|
1.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0603
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.0002 s
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE
|
JESD-609 Code |
|
e3
|
Pre-arcing Time-Min |
|
5000 ms
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare SF-0603HI200M-2 with alternatives
Compare CFS06V3T2R0 with alternatives