SFT2907A/46S vs 2N2907AE4 feature comparison

SFT2907A/46S Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N2907AE4 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC MICROSEMI CORP
Part Package Code TO-46 BCY
Package Description CYLINDRICAL, O-XBCY-W3 TO-18, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-46 TO-206AA
JESD-30 Code O-XBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Reference Standard MIL-19500
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 1
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.4 W

Compare SFT2907A/46S with alternatives

Compare 2N2907AE4 with alternatives