Part Details for SFT2907A/46S by Solid State Devices Inc (SSDI)
Overview of SFT2907A/46S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT2907A/46S
SFT2907A/46S CAD Models
SFT2907A/46S Part Data Attributes:
|
SFT2907A/46S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFT2907A/46S
Solid State Devices Inc (SSDI)
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-46 | |
Package Description | CYLINDRICAL, O-XBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-XBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for SFT2907A/46S
This table gives cross-reference parts and alternative options found for SFT2907A/46S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT2907A/46S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AE4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | SFT2907A/46S vs 2N2907AE4 |
MMBT2907ARFG | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SFT2907A/46S vs MMBT2907ARFG |
2N2905ACSM-QR-B | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, LCC1-3 | TT Electronics Resistors | SFT2907A/46S vs 2N2905ACSM-QR-B |
SFT2907A/46TX | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | SFT2907A/46S vs SFT2907A/46TX |
2N2905ACSM-QR-B | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | SFT2907A/46S vs 2N2905ACSM-QR-B |
SFT2907A/46TXV | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | SFT2907A/46S vs SFT2907A/46TXV |
NSVMMBT2907AWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SFT2907A/46S vs NSVMMBT2907AWT1G |
KN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | SFT2907A/46S vs KN2907A |
UMT2907AT107 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | SFT2907A/46S vs UMT2907AT107 |
KTN2907AU | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN | KEC | SFT2907A/46S vs KTN2907AU |