SIT1602AI-82-33S-77.760000
vs
ISM64-33A3H1-77.760MHZ
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ABRACON LLC
|
Package Description |
|
SMD, 6 PIN
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
|
3 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
77.76 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
SOLCC6,.12
|
Physical Dimension |
|
5.0mm x 3.2mm x 1.4mm
|
Rise Time-Max |
|
3 ns
|
Supply Current-Max |
|
45 mA
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
45/55 %
|
Base Number Matches |
|
2
|
|
|
|
Compare ISM64-33A3H1-77.760MHZ with alternatives