SIT9386AE-2B3-33E100.000000G vs 591BA100M000DGR feature comparison

SIT9386AE-2B3-33E100.000000G SiTime Corporation

Buy Now Datasheet

591BA100M000DGR Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SKYWORKS SOLUTIONS INC
Package Description QFN, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7.0mm x 5.0mm x 1.8mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Fall Time-Max 0.35 ns
JESD-609 Code e4
Rise Time-Max 0.35 ns
Terminal Finish GOLD OVER NICKEL

Compare SIT9386AE-2B3-33E100.000000G with alternatives

Compare 591BA100M000DGR with alternatives