Part Details for SIT9386AE-2B3-33E100.000000G by SiTime Corporation
Overview of SIT9386AE-2B3-33E100.000000G by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9386AE-2B3-33E100.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AE-2B3-33E1
|
Avnet Americas | Ultra-Low Jitter Differential Oscillator 100MHz LVDS ±50ppm 3.3V - Tape and Reel (Alt: SIT9386AE-2B3-33E1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9386AE-2B3-33E1
|
Avnet Americas | Ultra-Low Jitter Differential Oscillator 100MHz LVDS ±50ppm 3.3V - Tape and Reel (Alt: SIT9386AE-2B3-33E1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | SiT9386 - AEC-Q100, 1 to 220 MHz Ultra-low Jitter Differential Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$7.4700 / $8.7800 | Buy Now |
Part Details for SIT9386AE-2B3-33E100.000000G
SIT9386AE-2B3-33E100.000000G CAD Models
SIT9386AE-2B3-33E100.000000G Part Data Attributes:
|
SIT9386AE-2B3-33E100.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9386AE-2B3-33E100.000000G
SiTime Corporation
LVDS Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9386AE-2B3-33E100.000000G
This table gives cross-reference parts and alternative options found for SIT9386AE-2B3-33E100.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-2B3-33E100.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591BA100M000DGR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | SIT9386AE-2B3-33E100.000000G vs 591BA100M000DGR |
591BA100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | SIT9386AE-2B3-33E100.000000G vs 591BA100M000DG |
SIT9386AE-2B3-33E100.000000T | LVDS Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN | SiTime Corporation | SIT9386AE-2B3-33E100.000000G vs SIT9386AE-2B3-33E100.000000T |
SIT9386AE-2B3-33E100.000000X | LVDS Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN | SiTime Corporation | SIT9386AE-2B3-33E100.000000G vs SIT9386AE-2B3-33E100.000000X |