SMF05T1
vs
SMF3.3.TC
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
SEMTECH CORP
|
Part Package Code |
SC-88A (SC-70-5 / SOT-353)
|
SC-70
|
Package Description |
SC-70, 5 PIN
|
R-PDSO-G5
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
419A-02
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Breakdown Voltage-Max |
7.2 V
|
|
Breakdown Voltage-Min |
6 V
|
|
Breakdown Voltage-Nom |
6.6 V
|
|
Clamping Voltage-Max |
12.5 V
|
8 V
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e0
|
Non-rep Peak Rev Power Dis-Max |
200 W
|
40 W
|
Number of Elements |
4
|
4
|
Number of Terminals |
5
|
5
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
LOW LEAKAGE CURRENT, LOW CAPACITANCE
|
JEDEC-95 Code |
|
MO-203AA
|
|
|
|
Compare SMF05T1 with alternatives
Compare SMF3.3.TC with alternatives