SMQ1553-45
vs
S558-1287-00
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PULSE SPECIALTY COMPONENTS
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
LAN; 10/100 BASE-T
|
Height |
6.35 mm
|
8.89 mm
|
Length |
15.86 mm
|
25.4 mm
|
Load Resistance |
3.5 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
2
|
Number of Primary Winding |
1
|
|
Number of Secondary Winding |
3
|
|
Operating Frequency-Max |
1000 kHz
|
|
Operating Frequency-Min |
75 kHz
|
|
Operating Temperature-Max |
130 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Secondary Impedance |
4000 OHMS
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2.50CT
|
2CT:1; 1:1:1
|
Width |
15.86 mm
|
11.81 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
IEEE
|
Insertion Loss |
|
1 dB
|
Isolation Voltage |
|
1500 V
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare SMQ1553-45 with alternatives
Compare S558-1287-00 with alternatives