SMQ1553-7
vs
M21038/27-12
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
INRCORE LLC
|
DATATRONIC DISTRIBUTION INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
STANDARD: MIL-STD-1553
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Approvals |
MIL-PRF-21038
|
MIL-PRF-21038/27E
|
Height |
6.35 mm
|
6.99 mm
|
Length |
15.86 mm
|
15.88 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.40CT:1CT; 2CT:1CT
|
1.4:1; 2:1
|
Width |
15.86 mm
|
15.88 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Isolation Voltage |
|
100 V
|
|
|
|
Compare SMQ1553-7 with alternatives
Compare M21038/27-12 with alternatives