SN74ABT7820-15PH vs IDT72V223L10PFGI feature comparison

SN74ABT7820-15PH Texas Instruments

Buy Now Datasheet

IDT72V223L10PFGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-80 LQFP,
Pin Count 80 80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 6.5 ns
Additional Feature BYPASS XCVR IT CAN ALSO BE CONFIGURED AS 1K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Clock Frequency-Max (fCLK) 67 MHz
Cycle Time 15 ns 10 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e4 e3
Length 14 mm 14 mm
Memory Density 9216 bit 9216 bit
Memory IC Type BI-DIRECTIONAL FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X18 512X18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP80,.7X.9,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 1.6 mm
Supply Current-Max 0.095 mA
Supply Voltage-Max (Vsup) 5.5 V 3.45 V
Supply Voltage-Min (Vsup) 4.5 V 3.15 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare SN74ABT7820-15PH with alternatives

Compare IDT72V223L10PFGI with alternatives