SP320ACF
vs
LTC1545CG#PBF
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
QFP
|
SSOP
|
Package Description |
QFP,
|
0.209 INCH, PLASTIC, SSOP-36
|
Pin Count |
80
|
36
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
3 DRIVERS/RECEIVERS FOR V.35 AND 4 DRIVERS/RECEIVERS FOR RS-232
|
|
Differential Output |
YES
|
NO
|
Driver Number of Bits |
7
|
5
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
STANDARD
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; V.28; V.35
|
EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A
|
JESD-30 Code |
S-PQFP-G80
|
R-PDSO-G36
|
JESD-609 Code |
e0
|
e3
|
Length |
14 mm
|
12.8 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
7
|
5
|
Number of Terminals |
80
|
36
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Receive Delay-Max |
1000 ns
|
450 ns
|
Receiver Number of Bits |
7
|
5
|
Seated Height-Max |
2.45 mm
|
2 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
8000 ns
|
2500 ns
|
Width |
14 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
G
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
High Level Input Current-Max |
|
0.00001 A
|
Output Low Current-Max |
|
0.004 A
|
Package Equivalence Code |
|
SSOP36,.3
|
Supply Current-Max |
|
150 mA
|
Technology |
|
CMOS
|
|
|
|
Compare SP320ACF with alternatives
Compare LTC1545CG#PBF with alternatives