Part Details for SP320ACF by Rochester Electronics LLC
Overview of SP320ACF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP320ACF
SP320ACF CAD Models
SP320ACF Part Data Attributes:
|
SP320ACF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SP320ACF
Rochester Electronics LLC
7 LINE TRANSCEIVER, PQFP80, MS-22BEC, MQFP-80
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Additional Feature | 3 DRIVERS/RECEIVERS FOR V.35 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28; V.35 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 8000 ns | |
Width | 14 mm |
Alternate Parts for SP320ACF
This table gives cross-reference parts and alternative options found for SP320ACF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP320ACF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP319CF/TR | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BEC, MQFP-80 | Exar Corporation | SP320ACF vs SP319CF/TR |
SP319CF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, MS-022BEC, MQFP-80 | Sipex Corporation | SP320ACF vs SP319CF |
SP319CF-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, PQFP80, LEAD FREE, MS-22BEC, MQFP-80 | Sipex Corporation | SP320ACF vs SP319CF-L |
SP320ACF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PQFP80, MS-22BEC, MQFP-80 | Sipex Corporation | SP320ACF vs SP320ACF |