ST16C554CQ64-F
vs
SC28L194A1A,529
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MAXLINEAR INC
|
NXP SEMICONDUCTORS
|
Package Description |
LFQFP,
|
QCCJ,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
MaxLinear, Inc.
|
|
Additional Feature |
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
|
ALSO OPERATES AT 3.3V SUPPLY AT 20 MHZ
|
Address Bus Width |
3
|
7
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
24 MHz
|
33 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.1875 MBps
|
0.125 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G64
|
S-PQCC-J68
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
24.23 mm
|
Low Power Mode |
NO
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Serial I/Os |
4
|
4
|
Number of Terminals |
64
|
68
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
10 mm
|
24.23 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
68
|
Manufacturer Package Code |
|
SOT188-2
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
4
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
Supply Current-Max |
|
35 mA
|
|
|
|
Compare ST16C554CQ64-F with alternatives
Compare SC28L194A1A,529 with alternatives
-
SC28L194A1A,529 vs SC28L194A1A,518
-
SC28L194A1A,529 vs SC28L194A1A
-
SC28L194A1A,529 vs 935261296529
-
SC28L194A1A,529 vs SC28L194A1A-S
-
SC28L194A1A,529 vs SC28L194A1A-T
-
SC28L194A1A,529 vs SC16C554IB80
-
SC28L194A1A,529 vs SC16C654IA68,518
-
SC28L194A1A,529 vs XR16V654IV-F
-
SC28L194A1A,529 vs 935270050157