Part Details for ST16C554CQ64-F by MaxLinear Inc
Overview of ST16C554CQ64-F by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST16C554CQ64-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1264-ND
|
DigiKey | IC UART FIFO 16B QUAD 64LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1114 In Stock |
|
$7.8650 / $12.4200 | Buy Now |
DISTI #
701-ST16C554CQ64-F
|
Mouser Electronics | UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C, UART RoHS: Compliant | 2667 |
|
$7.8600 / $10.6000 | Buy Now |
|
Future Electronics | ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.8300 / $9.2700 | Buy Now |
|
Future Electronics | ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.6200 / $8.7100 | Buy Now |
Part Details for ST16C554CQ64-F
ST16C554CQ64-F CAD Models
ST16C554CQ64-F Part Data Attributes:
|
ST16C554CQ64-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C554CQ64-F
MaxLinear Inc
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C554CQ64-F
This table gives cross-reference parts and alternative options found for ST16C554CQ64-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C554CQ64-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C554DIQ64 | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Exar Corporation | ST16C554CQ64-F vs ST16C554DIQ64 |
ST16C554DIQ64TR-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, LQFP-64 | MaxLinear Inc | ST16C554CQ64-F vs ST16C554DIQ64TR-F |
ST16C554DCQ64 | Serial I/O Controller, PQFP64, | Exar Corporation | ST16C554CQ64-F vs ST16C554DCQ64 |
ST16C554DIQ64-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 | MaxLinear Inc | ST16C554CQ64-F vs ST16C554DIQ64-F |