STP33N10 vs MTP33N10E feature comparison

STP33N10 STMicroelectronics

Buy Now Datasheet

MTP33N10E Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-220AB
Package Description TO-220, 3 PIN ,
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 240 mJ
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 33 A
Drain-source On Resistance-Max 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 100 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W 125 W
Pulsed Drain Current-Max (IDM) 132 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-on Time-Max (ton) 105 ns
Base Number Matches 1 5
Drain Current-Max (Abs) (ID) 33 A

Compare STP33N10 with alternatives