TD62003P
vs
BDX53
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
ISKRA SEMIC CAPACITORS INDUSTRY
|
Part Package Code |
DIP
|
|
Package Description |
IN-LINE, R-PDIP-T16
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
8 A
|
Collector-Emitter Voltage-Max |
35 V
|
|
Configuration |
COMPLEX
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
1000
|
750
|
JESD-30 Code |
R-PDIP-T16
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
7
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
75 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
VCEsat-Max |
1.6 V
|
|
Base Number Matches |
2
|
26
|
Power Dissipation-Max (Abs) |
|
60 W
|
Transition Frequency-Nom (fT) |
|
20 MHz
|
|
|
|
Compare TD62003P with alternatives