TDA18273HN/C1 vs MAX2160ETL+ feature comparison

TDA18273HN/C1 NXP Semiconductors

Buy Now Datasheet

MAX2160ETL+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT618-1, HVQFN-40 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40
Pin Count 40 40
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days 4 Weeks
Consumer IC Type VIDEO TUNER VIDEO TUNER
JESD-30 Code S-PQCC-N40 S-PQCC-N40
Number of Terminals 40 40
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Built-in IF Amplifier YES
Input Frequency-Max (RF) 770 MHz
Input Frequency-Min (RF) 470 MHz
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Noise Figure-Nom 3.8 dB
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code HVQCCN
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Compare TDA18273HN/C1 with alternatives

Compare MAX2160ETL+ with alternatives