TMOV20RP150M
vs
V300LA20CX10
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
150 V
|
300 V
|
Energy Absorbing Capacity-Max |
120 J
|
120 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
23 mm
|
|
Package Length |
23 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
PCB Mount
|
Radial
|
Package Width |
9 mm
|
|
Packing Method |
BULK
|
TR
|
Rated Temperature |
85 °C
|
85 °C
|
Reference Standard |
CUL; IEC; UL; VDE
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
SURGE PROTECTION
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Manufacturer Series |
|
C-III
|
Rated Power Dissipation (P) |
|
0.6 W
|
|
|
|
Compare TMOV20RP150M with alternatives
Compare V300LA20CX10 with alternatives