Part Details for TMOV20RP150M by Littelfuse Inc
Overview of TMOV20RP150M by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV20RP150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8159
|
Newark | Metal Oxide Varistor, 150V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Itmov Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Capacitance, Cd:1600Pf Rohs Compliant: Yes |Littelfuse TMOV20RP150M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$1.2300 / $2.5000 | Buy Now |
DISTI #
F4033-ND
|
DigiKey | VARISTOR 240V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
52 In Stock |
|
$1.0268 / $2.2100 | Buy Now |
DISTI #
576-TMOV20RP150M
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 10026 |
|
$1.1800 / $2.3500 | Buy Now |
DISTI #
V79:2366_26829403
|
Arrow Electronics | Var MOV 150VAC/200VDC 10000A 264V Thru-Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 1672 |
|
$1.0017 / $1.4945 | Buy Now |
|
Future Electronics | iTMOV® Series 240 V 10 kA 1 Circuit Through Hole Disc 20mm Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.9800 / $1.0800 | Buy Now |
|
Future Electronics | iTMOV® Series 240 V 10 kA 1 Circuit Through Hole Disc 20mm Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
62132873
|
Verical | Var MOV 150VAC/200VDC 10000A 264V Thru-Hole Pin Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2148 | Americas - 1672 |
|
$1.0017 / $1.4945 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 598 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | VARISTOR, 120J, THROUGH HOLE MOUNT | 478 |
|
$1.0400 / $3.2000 | Buy Now |
DISTI #
TMOV20RP150M
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.0000 / $1.0200 | Buy Now |
Part Details for TMOV20RP150M
TMOV20RP150M CAD Models
TMOV20RP150M Part Data Attributes
|
TMOV20RP150M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP150M
Littelfuse Inc
Varistor, 120J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 200 V |
Alternate Parts for TMOV20RP150M
This table gives cross-reference parts and alternative options found for TMOV20RP150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LU20CX10 | RESISTOR, VOLTAGE DEPENDENT, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP150M vs V300LU20CX10 |
V300LA20CX10 | RESISTOR, VOLTAGE DEPENDENT, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP150M vs V300LA20CX10 |
V300LC20CX10 | RESISTOR, VOLTAGE DEPENDENT, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP150M vs V300LC20CX10 |
V300LT20CX10 | RESISTOR, VOLTAGE DEPENDENT, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP150M vs V300LT20CX10 |