TPCA8006-H
vs
IRF7451
feature comparison
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
2-5Q1A, 8 PIN
|
SO-8
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
224 mJ
|
210 mJ
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
150 V
|
Drain Current-Max (ID) |
18 A
|
3.6 A
|
Drain-source On Resistance-Max |
0.067 Ω
|
0.09 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
45 W
|
|
Pulsed Drain Current-Max (IDM) |
36 A
|
28 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
6
|
4
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Infineon
|
JEDEC-95 Code |
|
MS-012AA
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TPCA8006-H with alternatives
Compare IRF7451 with alternatives