Part Details for TPCA8006-H by Toshiba America Electronic Components
Overview of TPCA8006-H by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCA8006-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2593 |
|
RFQ |
Part Details for TPCA8006-H
TPCA8006-H CAD Models
TPCA8006-H Part Data Attributes:
|
TPCA8006-H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCA8006-H
Toshiba America Electronic Components
TRANSISTOR 18 A, 100 V, 0.067 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-5Q1A, 8 PIN, FET General Purpose Power
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-5Q1A, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 224 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPCA8006-H
This table gives cross-reference parts and alternative options found for TPCA8006-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCA8006-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7451PBF | Power Field-Effect Transistor, 3.6A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | TPCA8006-H vs IRF7451PBF |
IRF7451TR | Power Field-Effect Transistor, 3.6A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TPCA8006-H vs IRF7451TR |
IRF7451 | Power Field-Effect Transistor, 3.6A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | TPCA8006-H vs IRF7451 |
IRF7451TR | Power Field-Effect Transistor, 3.6A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | TPCA8006-H vs IRF7451TR |
TPCA8007-H | TRANSISTOR 20 A, 100 V, 0.047 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-5Q1A, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | TPCA8006-H vs TPCA8007-H |