TPS628640BYCGR vs TPS6286910CRQYR feature comparison

TPS628640BYCGR Texas Instruments

Buy Now Datasheet

TPS6286910CRQYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-15 VQFN-HR, 9 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-09-26
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.4 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PBGA-B15 R-PQCC-N9
JESD-609 Code e1 e3
Length 1.78 mm 2.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 15 9
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 6 A
Output Voltage-Max 1.675 V 1.675 V
Output Voltage-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VQCCN
Package Equivalence Code BGA15,3X5,14 LCC9,.06X.10(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.5 mm 1 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2640 kHz 2400 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish TIN SILVER COPPER Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.35 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 1.05 mm 1.5 mm
Base Number Matches 1 1
Additional Feature ALSO HAS PFM CONTROL TECHNIQUE

Compare TPS628640BYCGR with alternatives

Compare TPS6286910CRQYR with alternatives