TPS6286910CRQYR vs TLV62595DMQR feature comparison

TPS6286910CRQYR Texas Instruments

Buy Now Datasheet

TLV62595DMQR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-HR, 9 PIN VSON-HR, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.4 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PQCC-N9 S-PDSO-N6
JESD-609 Code e3 e3
Length 2.5 mm 1.5 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 4 A
Output Voltage-Max 1.675 V 4 V
Output Voltage-Min 0.4 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VSON
Package Equivalence Code LCC9,.06X.10(UNSPEC) SOLCC6,.06,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2400 kHz
Terminal Finish Tin (Sn) TIN
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD DUAL
Width 1.5 mm 1.5 mm
Base Number Matches 1 1
Control Mode VOLTAGE-MODE
Temperature Grade AUTOMOTIVE
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS6286910CRQYR with alternatives

Compare TLV62595DMQR with alternatives