TS68040MFD/T33A
vs
MQ80486DX475
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTEL CORP
|
Part Package Code |
|
QFP
|
Package Description |
|
GQFF, TPAK196,2.5SQ,25
|
Pin Count |
|
196
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
25 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-CQFP-F196
|
JESD-609 Code |
|
e0
|
Length |
|
34.29 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
|
Number of Terminals |
|
196
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
GQFF
|
Package Equivalence Code |
|
TPAK196,2.5SQ,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, GUARD RING
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
0
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
2.92 mm
|
Speed |
|
75 MHz
|
Supply Current-Max |
|
1100 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
QUAD
|
Width |
|
34.29 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR
|
Base Number Matches |
|
1
|
|
|
|
Compare MQ80486DX475 with alternatives