TSW-206-07-G-D vs 1734709-2 feature comparison

TSW-206-07-G-D Samtec Inc

Buy Now Datasheet

1734709-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC TE Connectivity
Body Breadth 0.2 inch 0.195 inch
Body Depth 0.1 inch 0.114 inch
Body Length 1.1 inch 0.169 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE9T
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch 120u inch
Rated Current (Signal) 5.2 A 0.8 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 5 2
Additional Feature SIDE ENTRY
Board Mounting Option PEG
Durability 50 Cycles
EMI Shielded NO
Empty Shell NO
Insertion Force-Max 1.4734 N
Insulation Resistance 100000000 Ω
Mains Connector Rating .8A
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 50 V
Terminal Length 0.028 inch
Withdrawl Force-Min 5.7824 N

Compare TSW-206-07-G-D with alternatives

Compare 1734709-2 with alternatives