TXR40AC90-2012AI
vs
231167-000
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Associated Backshell Mil-Specs |
MIL-DTL-38999 SERIES III, IV
|
|
Cable Entry-Max |
0.6 inch
|
|
Cable Entry-Min |
0.375 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Material |
ALUMINUM ALLOY
|
|
Military Connector Accessory Name |
BACKSHELL
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Sizes |
21; G
|
|
Wire Size-Max |
|
|
Base Number Matches |
1
|
1
|
Body Length |
|
1.49 inch
|
Connector Type |
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Environmental Characteristics |
|
CORROSION RESISTANT
|
Filter Feature |
|
NO
|
Insulator Color |
|
OLIVE-DRAB
|
Mains Connector Rating |
|
115/230VAC
|
Mixed Contacts |
|
NO
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Reference Standard |
|
MIL-DTL-38
|
Shell Material |
|
ALUMINUM ALLOY
|
|
|
|
Compare TXR40AC90-2012AI with alternatives
Compare 231167-000 with alternatives