Part Details for TXR40AC90-2012AI by TE Connectivity
Overview of TXR40AC90-2012AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC90-2012AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TXR40AC90-2012AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-2012AI RoHS: Compliant | 0 |
|
$211.0900 | Order Now |
|
Onlinecomponents.com | TXR40AC90-2012AI RoHS: Compliant | 0 |
|
$191.0800 / $473.5100 | Buy Now |
DISTI #
RYCTXR40AC90-2012AI
|
Interstate Connecting Components | TXR40AC90-2012AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC90-2012AI RoHS: Compliant | 0 |
|
$191.0800 / $473.5100 | Buy Now |
Part Details for TXR40AC90-2012AI
TXR40AC90-2012AI CAD Models
TXR40AC90-2012AI Part Data Attributes:
|
TXR40AC90-2012AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC90-2012AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G | |
Wire Size-Max |
Alternate Parts for TXR40AC90-2012AI
This table gives cross-reference parts and alternative options found for TXR40AC90-2012AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AC90-2012AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500997-000 | CIRCULAR ADAPTER | TE Connectivity | TXR40AC90-2012AI vs 500997-000 |