UCC23511DWYT vs PUCC23511DWY feature comparison

UCC23511DWYT Texas Instruments

Buy Now Datasheet

PUCC23511DWY Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-08-04 2019-08-04
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 7.5 mm 7.5 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage1-Max 33 V 33 V
Supply Voltage1-Min 14 V 14 V
Supply Voltage1-Nom 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.105 µs 0.105 µs
Turn-on Time 0.105 µs 0.105 µs
Width 4.68 mm 4.68 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare UCC23511DWYT with alternatives

Compare PUCC23511DWY with alternatives