Part Details for UCC23511DWYT by Texas Instruments
Overview of UCC23511DWYT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC23511DWYT
UCC23511DWYT CAD Models
UCC23511DWYT Part Data Attributes:
|
UCC23511DWYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC23511DWYT
Texas Instruments
1-A, 5.7-kVRMS opto-compatible single channel isolated gate driver 6-SOIC -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-04 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.55 mm | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 14 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.68 mm |
Alternate Parts for UCC23511DWYT
This table gives cross-reference parts and alternative options found for UCC23511DWYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC23511DWYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC23511DWYR | 5.7kVrms 1.5A/2A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 | Texas Instruments | UCC23511DWYT vs UCC23511DWYR |
PUCC23511QDWYRQ1 | Automotive 1.5-A source, 2-A sink, 5.7-kVRMS opto-compatible single-channel isolated gate driver 6-SOIC -40 to 125 | Texas Instruments | UCC23511DWYT vs PUCC23511QDWYRQ1 |
PUCC23511DWY | 1-A, 5.7-kVRMS opto-compatible single channel isolated gate driver 6-SOIC -40 to 125 | Texas Instruments | UCC23511DWYT vs PUCC23511DWY |
UCC23511QDWYQ1 | Automotive 5.7kVrms,1.5A/2A single-channel opto-compatible isolated gate driver with 12V UVLO 6-SOIC -40 to 125 | Texas Instruments | UCC23511DWYT vs UCC23511QDWYQ1 |
UCC23511QDWYRQ1 | Automotive 5.7kVrms,1.5A/2A single-channel opto-compatible isolated gate driver with 12V UVLO 6-SOIC -40 to 125 | Texas Instruments | UCC23511DWYT vs UCC23511QDWYRQ1 |
UCC23511DWY | 5.7kVrms 1.5A/2A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 | Texas Instruments | UCC23511DWYT vs UCC23511DWY |