UCC23511DWYT vs UCC23511QDWYQ1 feature comparison

UCC23511DWYT Texas Instruments

Buy Now Datasheet

UCC23511QDWYQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP, SOP6,.45
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-08-04 2020-10-18
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 7.5 mm 7.5 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage1-Max 33 V 33 V
Supply Voltage1-Min 14 V 14 V
Supply Voltage1-Nom 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.105 µs 0.105 µs
Turn-on Time 0.105 µs 0.105 µs
Width 4.68 mm 4.68 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Channels 1
Output Characteristics PUSH-PULL
Output Current-Max 1 A
Output Peak Current Limit-Nom 2 A
Package Equivalence Code SOP6,.45
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Supply Current-Max 50 mA
Supply Voltage-Max 33 V
Supply Voltage-Min 10 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare UCC23511DWYT with alternatives

Compare UCC23511QDWYQ1 with alternatives