V150LT10A vs VZ07D241KBS feature comparison

V150LT10A Littelfuse Inc

Buy Now Datasheet

VZ07D241KBS World Products Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC WORLD PRODUCTS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 45 J 16 J
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Rated Power Dissipation (P) 0.6 W 0.25 W
Rated Temperature 85 °C 85 °C
Reference Standard CECC42201-006 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE LUG
Working Voltage 200 V 200 V
Base Number Matches 8 5
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare V150LT10A with alternatives

Compare VZ07D241KBS with alternatives