VA100018A400DL vs VA100018A400TL feature comparison

VA100018A400DL Kyocera AVX Components

Buy Now Datasheet

VA100018A400TL Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 19 Weeks 19 Weeks
Circuit RMS Voltage-Max 13 V 13 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.54 mm 2.54 mm
Package Length 4.32 mm 4.32 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 7 INCH TR, 7 INCH
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Thermistor Application ESD PROTECTION ESD PROTECTION
Working Voltage 18 V 18 V
Base Number Matches 1 1

Compare VA100018A400DL with alternatives

Compare VA100018A400TL with alternatives