Part Details for VA100018A400DL by Kyocera AVX Components
Overview of VA100018A400DL by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100018A400DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2491-1-ND
|
DigiKey | VARISTOR 25.5V 40A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5845 In Stock |
|
$0.2266 / $0.6800 | Buy Now |
DISTI #
VA100018A400DL
|
Avnet Americas | Var MLV 13VAC/18VDC 40A 25.5V Axial T/R (Alt: VA100018A400DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
DISTI #
581-VA100018A400DL
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 350pF 25.5 V 42V RoHS: Compliant | 107 |
|
$0.2260 / $0.6800 | Buy Now |
DISTI #
70475542
|
RS | 25.5V 40A 0.1J 42V Clamp 1000 Ceramic Transient Voltage Suppressor | AVX VA100018A400DL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1972 | Buy Now |
DISTI #
VA100018A400DL
|
TTI | Varistors 13VAC 18VDC 0.1J 350pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2390 / $0.2480 | Buy Now |
DISTI #
VA100018A400DL
|
Avnet Americas | Var MLV 13VAC/18VDC 40A 25.5V Axial T/R (Alt: VA100018A400DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
DISTI #
VA100018A400DL
|
Avnet Abacus | Var MLV 13VAC/18VDC 40A 25.5V Axial T/R (Alt: VA100018A400DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for VA100018A400DL
VA100018A400DL CAD Models
VA100018A400DL Part Data Attributes:
|
VA100018A400DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100018A400DL
Kyocera AVX Components
Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 18 V |
Alternate Parts for VA100018A400DL
This table gives cross-reference parts and alternative options found for VA100018A400DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100018A400DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA10LC18A500DL | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA100018A400DL vs VA10LC18A500DL |
VA10LC18A500RL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100018A400DL vs VA10LC18A500RL |
VA100018A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100018A400DL vs VA100018A400TL |
VA10LC18A500TL | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA100018A400DL vs VA10LC18A500TL |
VA100018A400RL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100018A400DL vs VA100018A400RL |