VCC1-B3D-125M000
vs
VMEM5Q-B3B125M000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
190 MHz
|
|
Operating Frequency-Min |
1.544 MHz
|
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
|
5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
Manufacturer Series |
|
VMEM5Q
|
Oscillator Type |
|
CMOS
|
Output Load |
|
10 KOHM, 15 pF
|
Physical Dimension |
|
5.0mm x 3.2mm x 1.04mm
|
Rise Time-Max |
|
5 ns
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.7 V
|
Symmetry-Max |
|
45/55 %
|
|
|
|
Compare VCC1-B3D-125M000 with alternatives
Compare VMEM5Q-B3B125M000 with alternatives