Part Details for VCC1-B3D-125M000 by Microchip Technology Inc
Overview of VCC1-B3D-125M000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VCC1-B3D-125M000
VCC1-B3D-125M000 CAD Models
VCC1-B3D-125M000 Part Data Attributes:
|
VCC1-B3D-125M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3D-125M000
Microchip Technology Inc
Oscillator, 1.544MHz Min, 190MHz Max, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 190 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for VCC1-B3D-125M000
This table gives cross-reference parts and alternative options found for VCC1-B3D-125M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3D-125M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745DESV-125.0M | CMOS Output Clock Oscillator, 125MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | VCC1-B3D-125M000 vs SM7745DESV-125.0M |
VMEM2Q-B3B-125M0000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VCC1-B3D-125M000 vs VMEM2Q-B3B-125M0000000 |
VMEM5Q-B3D-125M0000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VCC1-B3D-125M000 vs VMEM5Q-B3D-125M0000000 |
VMEM5Q-B3B125M000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VCC1-B3D-125M000 vs VMEM5Q-B3B125M000 |
VCC1-B3D-133M000000 | CMOS Output Clock Oscillator, 133MHz Nom | Microchip Technology Inc | VCC1-B3D-125M000 vs VCC1-B3D-133M000000 |
VCC1-B3R-125M000000_SNPB | VCC1-B3R-125M000000_SNPBDIP | Microchip Technology Inc | VCC1-B3D-125M000 vs VCC1-B3R-125M000000_SNPB |
VCC1-B3B-125M000000 | VCC1-B3B-125M000000 | Microchip Technology Inc | VCC1-B3D-125M000 vs VCC1-B3B-125M000000 |
KC5032C125.0000C30E00 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | VCC1-B3D-125M000 vs KC5032C125.0000C30E00 |
KC5032C125.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | VCC1-B3D-125M000 vs KC5032C125.0000C30E00 |
VCC1-B3C-125M000000 | VCC1-B3C-125M000000 | Microchip Technology Inc | VCC1-B3D-125M000 vs VCC1-B3C-125M000000 |