VCC1-B3R-125M000000_SNPB
vs
VCC1-B3D-125M000
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
2
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
190 MHz
|
Operating Frequency-Min |
|
1.544 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC4,.2,200
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
30 mA
|
|
|
|
Compare VCC1-B3R-125M000000_SNPB with alternatives
Compare VCC1-B3D-125M000 with alternatives