VHK50W-Q24-S12-DIN
vs
UEI-12/4.2-Q12P-C
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
MURATA MANUFACTURING CO LTD
|
Package Description |
,
|
ROHS COMPLIANT, PACKAGE-9/6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2018-06-13
|
|
Samacsys Manufacturer |
CUI Inc.
|
Murata Electronics
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MXMA-X9
|
R-XDMA-P6
|
Length |
107.5 mm
|
48.3 mm
|
Load Regulation-Max |
0.2%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
6
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
13.2 V
|
13.2 V
|
Output Voltage-Min |
10.8 V
|
10.8 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
101.8 mm
|
38.1 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
10.2 mm
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare VHK50W-Q24-S12-DIN with alternatives
Compare UEI-12/4.2-Q12P-C with alternatives