XG2A-1001 vs 403681B000-21 feature comparison

XG2A-1001 OMRON Corporation

Buy Now Datasheet

403681B000-21 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Omron Electronics
Body Breadth 0.268 inch 0.46 inch
Body Depth 0.228 inch 0.82 inch
Body Length 0.705 inch 10.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .099-.111
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 368
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature XD/P
Board Mounting Option HOLE .099-.111
Body/Shell Style PLUG
Contact Style SQ PIN-SKT
Insulator Material GLASS FILLED POLYETHYLENE
Mounting Option 2 NON-THREADED
Plating Thickness 30u inch
Polarization Key SHRD ENDS

Compare 403681B000-21 with alternatives