XPSM82810SILT vs TPS628122GQWRWYRQ1 feature comparison

XPSM82810SILT Texas Instruments

Buy Now Datasheet

TPS628122GQWRWYRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , HQCCN, LCC9,.11X07
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-10-04 2020-01-10
Additional Feature O/P VOLTAGE IS FROM 0.6V TO 5.5V; ALSO HAS PFM CONTROL TECH ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.75 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XXMA-N14 R-PQCC-N9
Length 4 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 9
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 2 A
Output Voltage-Max 5.5 V 1.5 V
Output Voltage-Min 0.6 V 1.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XMA HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.4 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 4000 kHz 4000 kHz
Technology HYBRID
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Output Voltage-Nom 1.5 V
Package Equivalence Code LCC9,.08X.12,25
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.5 mm

Compare XPSM82810SILT with alternatives

Compare TPS628122GQWRWYRQ1 with alternatives