Part Details for XPSM82810SILT by Texas Instruments
Overview of XPSM82810SILT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPSM82810SILT
XPSM82810SILT CAD Models
XPSM82810SILT Part Data Attributes:
|
XPSM82810SILT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XPSM82810SILT
Texas Instruments
2.75-V to 6-V, 4-A step-down module with adjustable-frequency & tracking in 3 x 4-mm µSIP package 14-uSiP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-04 | |
Additional Feature | O/P VOLTAGE IS FROM 0.6V TO 5.5V; ALSO HAS PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-N14 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for XPSM82810SILT
This table gives cross-reference parts and alternative options found for XPSM82810SILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPSM82810SILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM82810SILT | Switching Regulator, Current-mode, 4000kHz Switching Freq-Max, Hybrid | Texas Instruments | XPSM82810SILT vs TPSM82810SILT |
TPSM82810SILR | 2.75-V to 6-V, 4-A step-down module with adjustable-frequency & tracking in 3 x 4-mm µSIP package 14-uSiP -40 to 125 | Texas Instruments | XPSM82810SILT vs TPSM82810SILR |