Part Details for 0003062044 by Molex
Overview of 0003062044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003062044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1223-ND
|
DigiKey | CONN PLUG HSG 4POS 3.68MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
19865 In Stock |
|
$0.1977 / $0.4200 | Buy Now |
DISTI #
0003062044
|
Avnet Americas | Conn Housing PL 4 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003062044) RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1954 | Buy Now |
DISTI #
MOL03-06-2044
|
Heilind Electronics | 062 PWR CONN PLUG FREE HNG 4C T | Americas - 37853 in Stock |
|
$0.1639 / $0.2072 | Buy Now |
DISTI #
03-06-2044
|
TTI | Pin & Socket Connectors 4 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 12525 In Stock |
|
$0.1720 | Buy Now |
DISTI #
0003062044
|
Avnet Americas | Conn Housing PL 4 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003062044) RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1954 | Buy Now |
DISTI #
0003062044
|
Avnet Americas | Conn Housing PL 4 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003062044) RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1954 | Buy Now |
DISTI #
MOL03-06-2044
|
Interstate Connecting Components | 062 PWR CONN PLUG FREE HNG 4C T | 6309 |
|
$0.1639 / $0.2072 | Buy Now |
DISTI #
000000000000037969
|
Sager | Pin & Socket Connectors 062 Pwr Conn Plug Free Hng 4Ckt Min Qty: 1 | 1243 |
|
$0.1514 / $0.1996 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 650 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 0003062044
0003062044 CAD Models
0003062044 Part Data Attributes
|
0003062044
Molex
Buy Now
Datasheet
|
Compare Parts:
0003062044
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0003062044
This table gives cross-reference parts and alternative options found for 0003062044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0003062044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3/12/7040 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 0003062044 vs 3/12/7040 |
502578-0405 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 0003062044 vs 502578-0405 |
3/12/2046 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 0003062044 vs 3/12/2046 |
DF7A-4EP-3.96C | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0003062044 vs DF7A-4EP-3.96C |
502578-0407 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 0003062044 vs 502578-0407 |
ES9P004VFZ(R1600) | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Plug | Japan Aviation Electronics Industry Limited | 0003062044 vs ES9P004VFZ(R1600) |
2007H-04-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch | Ratioplast Electronics | 0003062044 vs 2007H-04-L |
502578-0401 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug, | Molex | 0003062044 vs 502578-0401 |
502578-0406 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug, | Molex | 0003062044 vs 502578-0406 |
3/12/7041 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 0003062044 vs 3/12/7041 |