Part Details for 502578-0405 by Molex
Overview of 502578-0405 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 502578-0405
502578-0405 CAD Models
502578-0405 Part Data Attributes:
|
502578-0405
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0405
Molex
Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | PINK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 502578-0405
This table gives cross-reference parts and alternative options found for 502578-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10135175-04110LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 502578-0405 vs 10135175-04110LF |
502578-0404 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug, | Molex | 502578-0405 vs 502578-0404 |
502578-0409 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 502578-0405 vs 502578-0409 |
502578-0408 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 502578-0405 vs 502578-0408 |
502578-0401 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug, | Molex | 502578-0405 vs 502578-0401 |
502578-0402 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 502578-0405 vs 502578-0402 |