Part Details for 0009501071 by Molex
Overview of 0009501071 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009501071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009501071-ND
|
DigiKey | CONN RCPT HOUSING 7POS 3.96MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
63464 In Stock |
|
$0.2900 / $0.5300 | Buy Now |
DISTI #
0009501071
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501071) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3149 | Buy Now |
DISTI #
MOL09-50-1071
|
Heilind Electronics | 7CKT 3.96MM SPOX HOUSING 519507 | Americas - 4 in Stock |
|
$0.2394 / $0.2640 | Buy Now |
DISTI #
09-50-1071
|
TTI | Headers & Wire Housings HSG FEMALE SPOX 7P RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 6187 In Stock |
|
$0.2730 / $0.3480 | Buy Now |
DISTI #
0009501071
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501071) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3149 | Buy Now |
DISTI #
MOL09-50-1071
|
Interstate Connecting Components | 7CKT 3.96MM SPOX HOUSING 519507 | 1 |
|
$0.2394 / $0.2640 | Buy Now |
DISTI #
0009501071
|
Avnet Asia | Conn Housing RCP 7 POS 3.96mm Crimp ST Bag (Alt: 0009501071) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0009501071
0009501071 CAD Models
0009501071 Part Data Attributes:
|
0009501071
Molex
Buy Now
Datasheet
|
Compare Parts:
0009501071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009501071
This table gives cross-reference parts and alternative options found for 0009501071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009501071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70066-0391 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009501071 vs 70066-0391 |
50-57-9707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0009501071 vs 50-57-9707 |
1470201-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0009501071 vs 1470201-7 |
3-87025-3 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0009501071 vs 3-87025-3 |