Part Details for 0034.1756 by Schurter Electronic Components
Overview of 0034.1756 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3058
|
Newark | Fsf 6,3X32 Fuse 10A F |Schurter 0034.1756 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0034.1756
|
Avnet Abacus | SRT0034.1756 (Alt: 0034.1756) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.1756
0034.1756 CAD Models
0034.1756 Part Data Attributes
|
0034.1756
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1756
Schurter Electronic Components
Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 160 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 80 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1756
This table gives cross-reference parts and alternative options found for 0034.1756. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1756, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MET010 | Electric Fuse, Slow Blow, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1756 vs MET010 |
21000410 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0034.1756 vs 21000410 |
38221000000 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0034.1756 vs 38221000000 |
JMP-A010 | Electric Fuse, | Conquer Electronics Co Ltd | 0034.1756 vs JMP-A010 |
34.6925 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.1756 vs 34.6925 |
MC000900 | Electric Fuse, | SPC Multicomp | 0034.1756 vs MC000900 |
34.6985 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.1756 vs 34.6985 |
MI5SF25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0034.1756 vs MI5SF25V10 |
34.1756 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.1756 vs 34.1756 |
228010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 0034.1756 vs 228010 |