Part Details for 0034.6712 by Schurter Electronic Components
Overview of 0034.6712 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.6712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3317
|
Newark | Mst 250 Fuse T 500Ma/Carton Box |Schurter 0034.6712 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.7040 | Buy Now |
DISTI #
486-2632-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4312 / $0.4500 | Buy Now |
DISTI #
0034.6712
|
Avnet Americas | MST 250 FUSE 500mA T - Boxed Product (Development Kits) (Alt: 0034.6712) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.4209 / $0.4936 | Buy Now |
DISTI #
693-0034.6712
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 500mA T 18.8 RoHS: Compliant | 504 |
|
$0.4320 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 500mA T RoHS: Compliant | 0 |
|
$0.4130 / $0.4810 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 500mA T RoHS: Compliant | 0 |
|
$0.4519 / $0.6794 | Buy Now |
DISTI #
0034.6712
|
Avnet Americas | MST 250 FUSE 500mA T - Boxed Product (Development Kits) (Alt: 0034.6712) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.4209 / $0.4936 | Buy Now |
DISTI #
0034.6712
|
TME | Fuse: fuse, time-lag, 500mA, 250VAC, PCB,THT, TR5, copper, MST 250 Min Qty: 1 | 262 |
|
$0.4760 / $0.5590 | Buy Now |
DISTI #
0034.6712
|
Avnet Abacus | MST 250 FUSE 500mA T (Alt: 0034.6712) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.6712
0034.6712 CAD Models
0034.6712 Part Data Attributes:
|
0034.6712
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6712
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6712
This table gives cross-reference parts and alternative options found for 0034.6712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6818 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 34.6818 |
34.6819 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 34.6819 |
34.6714 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 34.6714 |
0034.6717 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 0034.6717 |
0034.6710 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 0034.6710 |
0034.6816 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 0034.6816 |
34.6816 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 34.6816 |
34.6713 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 34.6713 |
6631.25 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0034.6712 vs 6631.25 |
0034.6618 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6712 vs 0034.6618 |