Part Details for 0050375103 by Molex
Overview of 0050375103 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050375103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18880-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22318 In Stock |
|
$0.1160 / $0.2700 | Buy Now |
DISTI #
0050375103
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0050375103) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1278 | Buy Now |
DISTI #
MOL50-37-5103
|
Heilind Electronics | 2.5MM LOW PROFILE HOUSING 526410 | Americas - 31596 in Stock |
|
$0.1006 / $0.1072 | Buy Now |
DISTI #
50-37-5103
|
TTI | Headers & Wire Housings .098" 10P HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 9300 In Stock |
|
$0.0960 / $0.1420 | Buy Now |
DISTI #
0050375103
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0050375103) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1278 | Buy Now |
DISTI #
0050375103
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0050375103) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1278 | Buy Now |
DISTI #
MOL50-37-5103
|
Interstate Connecting Components | 2.5MM LOW PROFILE HOUSING 526410 | 9479 |
|
$0.1006 / $0.1072 | Buy Now |
DISTI #
0050375103
|
Avnet Asia | Conn Wire to Board Housing Receptacle 10 POS 2.5mm ST Cable Mount Bag (Alt: 0050375103) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for 0050375103
0050375103 CAD Models
0050375103 Part Data Attributes
|
0050375103
Molex
Buy Now
Datasheet
|
Compare Parts:
0050375103
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050375103
This table gives cross-reference parts and alternative options found for 0050375103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050375103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5264-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 0050375103 vs 5264-10 |
502584-1075 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0050375103 vs 502584-1075 |
5025841077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0050375103 vs 5025841077 |
0014563101 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375103 vs 0014563101 |
502584-1077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0050375103 vs 502584-1077 |
5025841078 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0050375103 vs 5025841078 |
5025841072 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0050375103 vs 5025841072 |
0014563102 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375103 vs 0014563102 |
0014562109 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375103 vs 0014562109 |
022-15-2102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 0050375103 vs 022-15-2102 |